Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY536.720 (CNY606.4936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY536.72 (CNY606.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALTDA388255VOUTTOBO1
Order Code4531837
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberTDA38825
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board TDA38825
Product Range-
Automotive Qualification Standard-
Product Overview
EVALTDA388255VOUTTOBO1 is an evaluation board to evaluate TDA38825 synchronous buck regulator, providing a compact, high performance and flexible solution in a small 3mm X 4mm QFN package. Key features offered by the TDA38825 include internal soft start, precision 0.6V reference voltage, power good, thermal protection, programmable switching frequency in the range of 600KHz to 1MHz, programmable soft start, enable input, input under-voltage lockout for proper start-up, latched off output over voltage protection, over current limit protection and pre-bias start-up.
- VIN = +12V, VOUT = +5V at 0 to20A
- FSW = 600KHz/800KHz/1000KHz
- L = 470nH
- Cin= 3x 10µF (25V, ceramic 0805) + 2x1µF (25V, ceramic 0805) + 1x100µF (25V, electrolytic, opt)
- Coot=10x 100µF (6.3V, ceramic 0805) + 1 x 2.2µF (6.3V, ceramic 0805)
- PCB is a 6-layer board using FR4 material
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board TDA38825
Automotive Qualification Standard
-
Silicon Core Number
TDA38825
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2