Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,195.080 (CNY2,480.4404) |
Product Information
Product Overview
EVALTOLTDC48V3KWTOBO2 is a 3KW BLDC motor drive inverter power board based on TOLT with top-side cooling. The evaluation board features a motor drive inverter power stage using high efficiency, 100 V OptiMOS™ 5 power MOSFETs in top-side cooling TOLT package. The top-side cooled MOSFET solution for 3-phase BLDC motor drive leads to increase power handling capability. The power board operates with Infineon’s XMC1300 Drive Card (KIT-XMC1300-DC-V1). Firmware is provided with trapezoidal control for 48V BLDC motor with hall sensors. Additionally, the evaluation board includes three current shunts to allow compatibility with FOC commutation with XMC4400 drive card. Typical applications include battery powered power tools, motor control & drives.
- TOLT MOSFET - TO -leaded top-side cooling package
- 48V 3 phase BLDC motor drive inverter and 36V to 52V input voltage range
- Capable of both block commutation control and FOC control
- 5V and 12V on board power supplies for microcontroller and gate drivers, respectively
- Standard power board connector to plug in the XMC1300 and XMC4400
- High efficiency and excellent thermal management
- Modular design - power board and controller card
- 100A peak maximum phase current for each phase
- Latched shutdown OCP by sensing the current through the shunt resistor of each phase
- Programmable overtemperature protection (OTP)
Technical Specifications
3 Phase BLDC Motor Drive
Power Management - Motor Control
Inverter Power Board XMC1300
No SVHC (25-Jun-2025)
Infineon
XMC1300
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate