register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44,472.990 (CNY50,254.4787) |
Product Information
Product Overview
EVINVHPD2SICFS0212TOBO1 is an inverter evaluation kit for HybridPACK™ Drive G2 CoolSiC™ G2 automotive power module FS02MR12A8MA2B. Includes gate driver board, phase current sensor and logic board. The HybridPACK™ Drive G2 CoolSiC™ G2 inverter eval kit is designed for B6-bridge xEV main inverter apps. It includes the Infineon power module, HybridPACK™ Drive G2 CoolSiC™ G2 FS02MR12A8MA2B, advanced EiceDriver™ gate drivers, and Xensiv™ current sensors. This supports engineers' design activities and enables quick evaluation and cross-reference tests via open design files. Suitable for automotive applications, (Hybrid) electrical vehicles (H)EV, motor drives, commercial, construction and agricultural vehicles (CAV) applications.
- Supports application development
- Offers design insights
- Enables practical lab experience
- Includes power module exploration
- Features gate driver testing
- Tests phase current sensors and inverter eval kit for HybridPACK™ Drive
- Save design time
- Ease-of-use
- Enable fast evaluation of the SiC module
- Cross-reference test
Technical Specifications
Infineon
Power Management
Evaluation Board FS02MR12A8MA2B
No SVHC (07-Nov-2024)
FS02MR12A8MA2B
SiC MOSFET Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate