Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFM18W08-SG
Order Code2077744
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.610 (CNY130.6393) |
| 10+ | CNY107.790 (CNY121.8027) |
| 25+ | CNY103.300 (CNY116.729) |
| 50+ | CNY100.030 (CNY113.0339) |
| 100+ | CNY98.750 (CNY111.5875) |
| 250+ | CNY95.790 (CNY108.2427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.61 (CNY130.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM18W08-SG
Order Code2077744
Technical Datasheet
Memory TypeFRAM
Memory Size256Kbit
NVRAM Memory Configuration32K x 8bit
IC Interface TypeParallel
Access Time70ns
Memory Case StyleSOIC
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
32K x 8bit
Access Time
70ns
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
256Kbit
IC Interface Type
Parallel
Memory Case Style
SOIC
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001888