Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.010 (CNY15.8313) |
| 10+ | CNY12.690 (CNY14.3397) |
| 50+ | CNY11.980 (CNY13.5374) |
| 100+ | CNY11.190 (CNY12.6447) |
| 250+ | CNY10.480 (CNY11.8424) |
| 500+ | CNY10.130 (CNY11.4469) |
| 1000+ | CNY9.930 (CNY11.2209) |
Product Information
Product Overview
The FM24C04B-G is a 4-Kbit non-volatile Ferroelectric Random Access Memory (F-RAM), performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system-level reliability problems caused by EEPROM and other non-volatile memories. Unlike EEPROM, it performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. Also F-RAM exhibits much lower power during writes than EEPROM since write operations do not require an internally elevated power supply voltage for write circuits. It is capable of supporting 1014 read/write cycles or 100million times more write cycles than EEPROM.
- High-endurance 100 trillion read/writes
- NoDelay™ writes
- Low power consumption
- 100μA at 100kHz Active current
- 4μA Typical standby current
- Advanced high-reliability ferroelectric process
- Supports legacy timings for 100 and 400kHz
Applications
Computers & Computer Peripherals
Technical Specifications
FRAM
512 x 8bit
-
8Pins
5.5V
85°C
MSL 3 - 168 hours
4Kbit
I2C
SOIC
4.5V
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FM24C04B-G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate