Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUA180N10S5N029AUMA1
Order Code4260808
Product RangeOptiMOS-5 Series
Technical Datasheet
1,979 In Stock
Need more?
1979 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.410 (CNY30.9733) |
| 10+ | CNY19.570 (CNY22.1141) |
| 100+ | CNY14.050 (CNY15.8765) |
| 500+ | CNY13.220 (CNY14.9386) |
| 1000+ | CNY12.480 (CNY14.1024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY27.41 (CNY30.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUA180N10S5N029AUMA1
Order Code4260808
Product RangeOptiMOS-5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id180A
Drain Source On State Resistance2300µohm
Transistor Case StyleHSOF-5-4
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation221W
No. of Pins5Pins
Operating Temperature Max175°C
Product RangeOptiMOS-5 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Transistor Case Style
HSOF-5-4
Rds(on) Test Voltage
10V
Power Dissipation
221W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
5Pins
Product Range
OptiMOS-5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074