Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUC64N08S5L075ATMA1
Order Code4260805
Product RangeOptiMOS-5 Series
Technical Datasheet
4,345 In Stock
Need more?
4345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.870 (CNY10.0231) |
| 10+ | CNY6.250 (CNY7.0625) |
| 100+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY3.910 (CNY4.4183) |
| 5000+ | CNY3.620 (CNY4.0906) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.87 (CNY10.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUC64N08S5L075ATMA1
Order Code4260805
Product RangeOptiMOS-5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id64A
Drain Source On State Resistance6300µohm
Transistor Case StyleTDSON-8-33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation75W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS-5 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
64A
Transistor Case Style
TDSON-8-33
Rds(on) Test Voltage
10V
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
6300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS-5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074