Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY7.620 (CNY8.6106) |
10+ | CNY5.310 (CNY6.0003) |
50+ | CNY5.010 (CNY5.6613) |
100+ | CNY4.720 (CNY5.3336) |
250+ | CNY4.410 (CNY4.9833) |
500+ | CNY4.240 (CNY4.7912) |
1000+ | CNY4.080 (CNY4.6104) |
2500+ | CNY4.060 (CNY4.5878) |
Product Information
Product Overview
The ICE2PCS01G is a standalone Power Factor Correction (PFC) Controller IC in continuous conduction mode (CCM) for active power factor correction converters. It is designed for converters in boost topology and requires few external components. Its power supply is recommended to be provided by an external auxiliary supply which will switch ON and OFF the IC. The IC operates in the CCM with average current control and in DCM only under light load condition. The switching frequency is programmable by the resistor. Both compensations for the current and voltage loop are external to allow full user control. There is various protection features incorporated to ensure safe system operation conditions. The internal reference is trimmed to ensure precise protection and control level. The device has a fast start-up time with controlled peak start-up current.
- Ease of use with few external components
- Supports wide range
- Average current control
- VCC under-voltage lockout
- Cycle-by-cycle peak current limiting
- Output over-voltage protection
- Open loop detection
- Enhanced dynamic response
- Short start-up (SoftStart) duration
- Soft over-current protection
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Conduction Mode
Variable
25V
8Pins
285kHz
315kHz
150°C
-
No SVHC (21-Jan-2025)
95%
15mA
11V
Average Current
11.5V
SOIC
Surface Mount
250kHz
-40°C
-
MSL 3 - 168 hours
SOIC
285Hz
450µA
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate