Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.970 (CNY10.1361) |
10+ | CNY5.880 (CNY6.6444) |
50+ | CNY5.540 (CNY6.2602) |
100+ | CNY5.210 (CNY5.8873) |
250+ | CNY4.880 (CNY5.5144) |
500+ | CNY4.680 (CNY5.2884) |
1000+ | CNY4.620 (CNY5.2206) |
2500+ | CNY4.550 (CNY5.1415) |
Product Information
Product Overview
The ICE2QS03G is a quasi-resonant PWM Controller optimized for off-line switch power supply. The digital frequency reduction with decreasing load enables a quasi-resonant operation till very low load. As a result, the overall system efficiency is significantly improved compared to other conventional solutions. The active burst mode operation enables ultra-low power consumption at standby mode with small and controllable output voltage ripple. Based on the BiCMOS technology, the product has a wide operation range (up to 25V) of IC power supply and lower power consumption. The numerous protection functions give a full protection of the power supply system in failure situations. All of these make the ICE2QS03G an outstanding controller for quasi resonant flyback converter in the market.
- Active burst mode for low standby power
- Quasi resonant operation
- Digital frequency reduction for better overall system efficiency
- Quasi resonant operation till very low load
- Active burst mode operation at light/no load for low standby input power (<lt/>100mW)
- Digital frequency reduction with decreasing load
- Startup cell for VCC pre-charging with constant current
- Built-in digital soft-start
- Foldback correction and cycle-by-cycle peak current limitation
- Latch-off mode for adjustable output over-voltage protection and short-winding protection
Applications
Consumer Electronics, Communications & Networking, Power Management, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Quasi-Resonant Controller
Current Mode Control
26V
8Pins
52kHz
65kHz
50%
-40°C
-
MSL 3 - 168 hours
-
52kHz
-
1Channels
9.8V
SOIC
Surface Mount
39kHz
-
Flyback
130°C
-
No SVHC (21-Jan-2025)
SOIC
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate