Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICE5QR0680AGXUMA1
Order Code3234322
Also Known AsICE5QR0680AG, SP001460002
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.420 (CNY24.2046) |
| 10+ | CNY18.750 (CNY21.1875) |
| 50+ | CNY15.540 (CNY17.5602) |
| 100+ | CNY13.930 (CNY15.7409) |
| 250+ | CNY12.860 (CNY14.5318) |
| 500+ | CNY12.000 (CNY13.560) |
| 1000+ | CNY11.360 (CNY12.8368) |
| 2500+ | CNY10.930 (CNY12.3509) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.42 (CNY24.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5QR0680AGXUMA1
Order Code3234322
Also Known AsICE5QR0680AG, SP001460002
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max300VAC
IC Case / PackageSOIC
No. of Pins12Pins
Power Rating Max42W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency1MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SOIC
Power Rating Max
42W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
300VAC
No. of Pins
12Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085