Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICL8002GXUMA1
Order Code2762328
Also Known AsICL8002G, SP000923986
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.230 (CNY14.9499) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY7.360 (CNY8.3168) |
| 250+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.540 (CNY7.3902) |
| 1000+ | CNY6.200 (CNY7.006) |
| 2500+ | CNY6.080 (CNY6.8704) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.23 (CNY14.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICL8002GXUMA1
Order Code2762328
Also Known AsICL8002G, SP000923986
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min9.8V
Input Voltage Max26V
Output Voltage Max10V
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max130°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Flyback
Input Voltage Min
9.8V
Output Voltage Max
10V
Switching Frequency Typ
-
IC Case / Package
SOIC
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
-
LED Driver Type
Isolated
Input Voltage Max
26V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
130°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Flyback
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074