Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICL8820XUMA1
Order Code3779657
Also Known AsSP005418407, ICL8820
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY5.680 (CNY6.4184) |
| 100+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1000+ | CNY3.210 (CNY3.6273) |
| 2500+ | CNY2.910 (CNY3.2883) |
| 5000+ | CNY2.620 (CNY2.9606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.45 (CNY11.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICL8820XUMA1
Order Code3779657
Also Known AsSP005418407, ICL8820
Technical Datasheet
TopologyConstant Voltage, Flyback
LED Driver Type-
Input Voltage Min90V
Input Voltage Max300V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackagePG-DSO
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Voltage, Flyback
Driver Case StylePG-DSO
No. of Outputs1Outputs
Switching Frequency150kHz
Technical Specifications
Topology
Constant Voltage, Flyback
Input Voltage Min
90V
Output Voltage Max
-
Switching Frequency Typ
150kHz
IC Case / Package
PG-DSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
PG-DSO
Switching Frequency
150kHz
LED Driver Type
-
Input Voltage Max
300V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Voltage, Flyback
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074