Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDP40E65D2XKSA1
Order Code2363267
Also Known AsIDP40E65D2, SP001008324
Technical Datasheet
411 In Stock
Need more?
411 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.730 (CNY17.7749) |
| 10+ | CNY13.090 (CNY14.7917) |
| 100+ | CNY10.440 (CNY11.7972) |
| 500+ | CNY8.830 (CNY9.9779) |
| 1000+ | CNY7.120 (CNY8.0456) |
| 5000+ | CNY6.860 (CNY7.7518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.73 (CNY17.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP40E65D2XKSA1
Order Code2363267
Also Known AsIDP40E65D2, SP001008324
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time36ns
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
36ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
40A
Forward Voltage Max
2.2V
Forward Surge Current
250A
Diode Case Style
TO-220
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003184