Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDP45E60XKSA1
Order Code2617461
Also Known AsIDP45E60, SP000683034
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP45E60XKSA1
Order Code2617461
Also Known AsIDP45E60, SP000683034
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current71A
Diode ConfigurationSingle
Forward Voltage Max2V
Reverse Recovery Time140ns
Forward Surge Current162A
Operating Temperature Max175°C
Diode Case StyleTO-220
No. of Pins2Pins
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
140ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
71A
Forward Voltage Max
2V
Forward Surge Current
162A
Diode Case Style
TO-220
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00378