Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGCM20F60GAXKMA1
Order Code2762333
Product RangeCIPOS Mini
Also Known AsIGCM20F60GA, SP001247028
Technical Datasheet
83 In Stock
280 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(Shanghai stock)
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.560 (CNY114.7628) |
| 5+ | CNY84.760 (CNY95.7788) |
| 10+ | CNY67.960 (CNY76.7948) |
| 50+ | CNY64.370 (CNY72.7381) |
| 100+ | CNY60.770 (CNY68.6701) |
| 250+ | CNY57.170 (CNY64.6021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.56 (CNY114.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGCM20F60GAXKMA1
Order Code2762333
Product RangeCIPOS Mini
Also Known AsIGCM20F60GA, SP001247028
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)20A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS Mini
Product RangeCIPOS Mini
SVHCNo SVHC (21-Jan-2025)
Product Overview
IGCM20F60GAXKMA1 is a CIPOS™ Mini 600V, 20A three-phase intelligent power module. This module with open emitter in DIP 36x21 package. It provides cost and performance-optimized efficiency incorporating Reverse Conducting (RC) IGBT along with excellent thermal conduction and electrical isolation for motor drive applications. Potential applications include washing machines, home appliances, room air conditioners, motor control and drives, motor control for industrial automation and heating ventilation and air conditioning (HVAC).
- Based on reverse conducting IGBT technology and rugged SOI gate driver technology
- 20A of inverter current rating and integrated bootstrap function
- Over current shutdown and all of 6 switches turn off during protection
- Under-voltage lockout at all channels, cross-conduction prevention
- Built-in temperature monitoring
- Motor power rating up to 1800W at 10KHz
- UL certified
- Cost optimized performance for low power motor drives, full featured w/ multiple protection function
- High integrations for easy design and reduced system size
- Increased reliability and system efficiency
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
20A
IPM Case Style
DIP
Product Range
CIPOS Mini
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Mini
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635