Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGD08N120S7ATMA1
Order Code4555830
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIGD08N120S7, SP005351169
Your Part Number
Technical Datasheet
5,428 In Stock
2,500 more incoming. You can reserve stock now
5428 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY12.500 (CNY14.125) |
| 100+ | CNY8.530 (CNY9.6389) |
| 500+ | CNY7.120 (CNY8.0456) |
| 1000+ | CNY6.900 (CNY7.797) |
| 5000+ | CNY6.680 (CNY7.5484) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.58 (CNY22.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGD08N120S7ATMA1
Order Code4555830
Product RangeTRENCHSTOP IGBT 7 Series
Also Known AsIGD08N120S7, SP005351169
Technical Datasheet
Continuous Collector Current24A
Collector Emitter Saturation Voltage1.65V
Power Dissipation106W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-252
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
24A
Power Dissipation
106W
Transistor Case Style
TO-252
Operating Temperature Max
150°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001