Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGP30N60H3XKSA1
Order Code1832334
Also Known AsIGP30N60H3, SP000702546
Technical Datasheet
1,085 In Stock
Need more?
1085 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.990 (CNY28.2387) |
| 10+ | CNY16.230 (CNY18.3399) |
| 100+ | CNY12.420 (CNY14.0346) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY8.920 (CNY10.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.99 (CNY28.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGP30N60H3XKSA1
Order Code1832334
Also Known AsIGP30N60H3, SP000702546
Technical Datasheet
Continuous Collector Current30A
Collector Emitter Saturation Voltage2.4V
Power Dissipation187W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IGP30N60H3 is a High Speed IGBT in Trench and field-stop technology. The high speed device is used to reduce the size of the active components (25 to 70kHz). Infineon's high speed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-OFF switching behaviour, leading to low turn-OFF losses.
- Designed specifically to replace planar MOSFETs in applications switching @ frequencies below 70kHz
- Low switching losses for high efficiency
- Fast switching behaviour with low EMI emissions
- Optimized diode for target applications, meaning further improvement in switching losses
- Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
- Short-circuit capability
- Excellent performance
- Low switching and conduction losses
- Very good EMI behaviour
- Small gate resistor for reduced delay time and voltage overshoot
- Best-in-class IGBT efficiency and EMI behaviour
- Packaged with and without freewheeling diode for increased design freedom
- Green product
- Halogen-free
Applications
Power Management, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
30A
Power Dissipation
187W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
2.4V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195