Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGP40N65F5XKSA1
Order Code2363274
Product RangeTRENCHSTOP 5
Also Known AsIGP40N65F5, SP000973422
Technical Datasheet
404 In Stock
Need more?
404 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.030 (CNY27.1539) |
| 10+ | CNY14.410 (CNY16.2833) |
| 100+ | CNY13.010 (CNY14.7013) |
| 500+ | CNY10.520 (CNY11.8876) |
| 1000+ | CNY10.070 (CNY11.3791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.03 (CNY27.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGP40N65F5XKSA1
Order Code2363274
Product RangeTRENCHSTOP 5
Also Known AsIGP40N65F5, SP000973422
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage1.6V
Power Dissipation255W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
255W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mali
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003255