Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGW50N65F5FKSA1
Order Code2363279
Product RangeTRENCHSTOP 5
Also Known AsIGW50N65F5, SP000973426
Technical Datasheet
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.260 (CNY39.8438) |
| 10+ | CNY23.010 (CNY26.0013) |
| 100+ | CNY20.620 (CNY23.3006) |
| 500+ | CNY18.220 (CNY20.5886) |
| 1000+ | CNY15.820 (CNY17.8766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.26 (CNY39.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW50N65F5FKSA1
Order Code2363279
Product RangeTRENCHSTOP 5
Also Known AsIGW50N65F5, SP000973426
Technical Datasheet
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.6V
Power Dissipation305W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
50A
Power Dissipation
305W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.6V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Alternatives for IGW50N65F5FKSA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542