240 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.820 (CNY29.1766) |
| 10+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY10.750 (CNY12.1475) |
| 500+ | CNY10.730 (CNY12.1249) |
| 1000+ | CNY10.710 (CNY12.1023) |
Product Information
Product Overview
The IHW15N120R3 is a 1200V Reverse Conducting IGBT with monolithic body diode. Powerful monolithic body diode with low forward voltage is designed for soft commutation only. TRENCHSTOP™ technology applications offers very tight parameter distribution and high ruggedness as well easy parallel switching capability due to positive temperature coefficient in VCE (sat). Discrete IGBT is ideal for hard switching applications as well as soft switching applications and other resonant applications.
- Excellent quality
- Lower EMI filtering requirements
- JESD-022 Qualified
- Lowest power dissipation
- Better thermal management
- Surge current capability
- Highest reliability against peak currents
Applications
Power Management, Microwave, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
30A
254W
TO-247
175°C
-
No SVHC (21-Jan-2025)
1.7V
1.2kV
3Pins
Through Hole
-
Alternatives for IHW15N120R3FKSA1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate