Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.190 (CNY64.6247) |
| 10+ | CNY40.560 (CNY45.8328) |
| 100+ | CNY33.000 (CNY37.290) |
| 500+ | CNY30.750 (CNY34.7475) |
| 1000+ | CNY28.750 (CNY32.4875) |
Product Information
Alternatives for IKW25T120FKSA1
1 Product Found
Product Overview
The IKW25T120 is a Low Loss IGBT in TrenchStop® and field-stop technology with soft, fast recovery anti-parallel emitter controlled HE diode. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled HE diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 10µs Short-circuit withstand time
Applications
Power Management, Alternative Energy, Motor Drive & Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
50A
190W
TO-247
150°C
-
No SVHC (23-Jan-2024)
2.2V
1.2kV
3Pins
Through Hole
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate