240 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 10+ | CNY21.560 (CNY24.3628) |
| 100+ | CNY14.400 (CNY16.272) |
| 500+ | CNY13.700 (CNY15.481) |
| 1000+ | CNY12.990 (CNY14.6787) |
Product Information
Product Overview
The IKW30N60T is a 600V Discrete IGBT with very soft, fast recovery anti-parallel emitter controlled diode. TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device due to combination of trench top-cell and filed stop concept. Combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses. Discrete IGBT is ideal for hard switching applications as well as soft switching applications and other resonant applications.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy to parallel switching capability due to positive temperature coefficient in Vce (sat)
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency
- Low conduction and switching losses
Applications
Power Management, Alternative Energy, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
60A
187W
TO-247
175°C
-
No SVHC (21-Jan-2025)
2.05V
600V
3Pins
Through Hole
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate