240 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY56.310 (CNY63.6303) |
5+ | CNY48.030 (CNY54.2739) |
10+ | CNY39.730 (CNY44.8949) |
50+ | CNY37.350 (CNY42.2055) |
100+ | CNY34.950 (CNY39.4935) |
250+ | CNY34.880 (CNY39.4144) |
Product Information
Product Overview
The IKW40N120T2 is a Low Loss IGBT in 2nd generation TrenchStop® technology with soft, fast recovery anti-parallel emitter controlled diode. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled HE diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 10µs Short-circuit withstand time
Applications
Power Management, Alternative Energy, Motor Drive & Control, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
75A
480W
TO-247
175°C
-
No SVHC (21-Jan-2025)
1.75V
1.2kV
3Pins
Through Hole
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate