Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoILD6070XUMA1
Order Code2762334
Also Known AsILD6070, SP000955324
Technical Datasheet
404 In Stock
Need more?
404 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.130 (CNY19.3569) |
10+ | CNY11.690 (CNY13.2097) |
50+ | CNY10.960 (CNY12.3848) |
100+ | CNY10.230 (CNY11.5599) |
250+ | CNY9.630 (CNY10.8819) |
500+ | CNY8.830 (CNY9.9779) |
1000+ | CNY8.020 (CNY9.0626) |
2500+ | CNY7.320 (CNY8.2716) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.13 (CNY19.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoILD6070XUMA1
Order Code2762334
Also Known AsILD6070, SP000955324
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max60V
Output Voltage Max-
Output Current Max700mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency1MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Buck
Input Voltage Min
4.5V
Output Voltage Max
-
Switching Frequency Typ
1MHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
700mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074