Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM564X6DXKMA1
Order Code3373686
Product RangeCIPOS Mini
Also Known AsIM564-X6D, SP005408854
Technical Datasheet
262 In Stock
Need more?
262 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY152.550 (CNY172.3815) |
5+ | CNY128.840 (CNY145.5892) |
10+ | CNY105.140 (CNY118.8082) |
50+ | CNY101.850 (CNY115.0905) |
100+ | CNY99.420 (CNY112.3446) |
250+ | CNY96.990 (CNY109.5987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.55 (CNY172.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM564X6DXKMA1
Order Code3373686
Product RangeCIPOS Mini
Also Known AsIM564-X6D, SP005408854
Technical Datasheet
IPM Power DeviceIGBT, MOSFET
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)20A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS Mini
Product RangeCIPOS Mini
SVHCNo SVHC (21-Jan-2025)
Product Overview
CIPOS™ Mini 600V, 20A three-phase TRENCHSTOP™ IGBT based intelligent power module with CoolMOS™ Power MOSFET and a rapid switching diode for PFC stage to support high PFC switching frequency up to 150kHz. It integrates single boost Power Factor Correction (PFC) stage and inverter stage in one DIP 36x21D package with DCB substrate, to provide excellent thermal conduction and electrical isolation for home appliances and industrial drives.
- Single boost PFC and three-phase inverter in one package
- TRENCHSTOP™ IGBT for inverter
- CoolMOS™ Power MOSFEET and rapid diode for PFC
- 20 A of current rating for inverter and PFC
- PFC switching frequency up to 150KHz
- Built-in temperature monitoring
- Motor power rating up to 2400W at 10KHz
- UL certified
Technical Specifications
IPM Power Device
IGBT, MOSFET
Current Rating (Ic / Id)
20A
IPM Case Style
DIP
Product Range
CIPOS Mini
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Mini
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002