Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMD112T6F040XUMA1
Order Code3680221
Product RangeiMOTION
Also Known AsIMD112T-6F040, SP003030104
Technical Datasheet
IC TypeMotor Controller
Motor TypePMSM, Three Phase Brushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageLQFP
No. of Pins40Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeiMOTION
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleLQFP
Alternatives for IMD112T6F040XUMA1
1 Product Found
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Product Range
iMOTION
Automotive Qualification Standard
-
Motor Type
PMSM, Three Phase Brushless DC
Output Current
-
IC Case / Package
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
LQFP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00279