Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.140 (CNY18.2382) |
| 10+ | CNY8.380 (CNY9.4694) |
| 100+ | CNY7.470 (CNY8.4411) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY5.850 (CNY6.6105) |
| 5000+ | CNY5.330 (CNY6.0229) |
Product Information
Product Overview
The 800V CoolMOS™ P7 N-channel power MOSFETs from Infineon are highly efficient MOSFETs with best-in-class RDS(on)/package. These MOSFETs set a new benchmark in efficiency and thermal performance. The 800V CoolMOS™ P7 product families have been developed for flyback based low power SMPS applications including adapter and charger, lighting, audio SMPS, AUX and industrial power. Designed to address typical challenges in the various applications by delivering best-in-class price/performance ratio with excellent ease of use, making them a perfect fit for target applications. These product family offers 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to 800V CoolMOS™ C3 tested in flyback based applications. Such best in class performance comes from a combination of various optimized device parameters such as more than 50% reduction in switching losses (Eoss) and gate charge (Qg) and reduced input capacitance (Ciss) and output capacitance (Coss).
- Best in class FOM (Figure Of Merit) RDS(on) * Eoss (switching losses)
- Best in class DPAK RDS(on) of 280mohm
- Enabling higher power density designs, BOM savings and lower assembly costs
- Best in class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
- Easy to drive and to design-in
- Class 1C (HBM), class 2 (HBM), class C3 (CDM) integrated zener diode ESD protection
- Better production yield by reducing ESD related failures
- Best in class quality and reliability
- Fully optimized portfolio, easy to select right parts for fine tuning of designs
- Ease of use is an intrinsic feature designed into this product family
Applications
Industrial, Power Management, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
8A
TO-220FP
10V
28W
150°C
-
No SVHC (21-Jan-2025)
800V
0.51ohm
Through Hole
3V
3Pins
CoolMOS P7
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IPA80R600P7XKSA1
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate