Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPAN70R360P7SXKSA1
Order Code3227627
Product RangeCoolMOS P7
Also Known AsIPAN70R360P7S, SP001682066
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.380 (CNY15.1194) |
| 10+ | CNY7.260 (CNY8.2038) |
| 100+ | CNY5.760 (CNY6.5088) |
| 500+ | CNY4.690 (CNY5.2997) |
| 1000+ | CNY3.640 (CNY4.1132) |
| 5000+ | CNY3.530 (CNY3.9889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.38 (CNY15.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPAN70R360P7SXKSA1
Order Code3227627
Product RangeCoolMOS P7
Also Known AsIPAN70R360P7S, SP001682066
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id12.5A
Drain Source On State Resistance0.3ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation26.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12.5A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
26.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IPAN70R360P7SXKSA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043