Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD068P03L3GBTMA1
Order Code2617463RL
Product RangeOptiMOS P3
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD068P03L3GBTMA1
Order Code2617463RL
Product RangeOptiMOS P3
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id70A
Drain Source On State Resistance0.005ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation100W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS P3
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Alternatives for IPD068P03L3GBTMA1
3 Products Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
70A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
100W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.005ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
OptiMOS P3
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001