Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD65R660CFDBTMA1
Order Code2726057
Product RangeCoolMOS CFD2
Also Known AsIPD65R660CFD, SP000745024
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.020 (CNY12.4526) |
| 10+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY5.420 (CNY6.1246) |
| 1000+ | CNY4.820 (CNY5.4466) |
| 5000+ | CNY4.480 (CNY5.0624) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.02 (CNY12.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD65R660CFDBTMA1
Order Code2726057
Product RangeCoolMOS CFD2
Also Known AsIPD65R660CFD, SP000745024
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id6A
Drain Source On State Resistance0.594ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation-
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.594ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS CFD2
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IPD65R660CFDBTMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002