Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPDQ60R015CFD7XTMA1
Order Code4246272
Product RangeCoolMOS CFD7 Series
Also Known AsSP005419690
Technical Datasheet
381 In Stock
Need more?
381 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.610 (CNY170.1893) |
| 5+ | CNY132.020 (CNY149.1826) |
| 10+ | CNY113.430 (CNY128.1759) |
| 50+ | CNY105.810 (CNY119.5653) |
| 100+ | CNY98.190 (CNY110.9547) |
| 250+ | CNY96.230 (CNY108.7399) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY150.61 (CNY170.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDQ60R015CFD7XTMA1
Order Code4246272
Product RangeCoolMOS CFD7 Series
Also Known AsSP005419690
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id149A
Drain Source On State Resistance0.012ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation657W
No. of Pins22Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
149A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
657W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
22Pins
Product Range
CoolMOS CFD7 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074