Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPDQ60R022S7XTMA1
Order Code4063705
Product RangeCoolMOS SJ S7 Series
Also Known AsSP005559293, IPDQ60R022S7
Your Part Number
Technical Datasheet
635 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
615 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.150 (CNY80.3995) |
| 5+ | CNY61.420 (CNY69.4046) |
| 10+ | CNY51.680 (CNY58.3984) |
| 50+ | CNY48.520 (CNY54.8276) |
| 100+ | CNY45.360 (CNY51.2568) |
| 250+ | CNY44.830 (CNY50.6579) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY71.15 (CNY80.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDQ60R022S7XTMA1
Order Code4063705
Product RangeCoolMOS SJ S7 Series
Also Known AsSP005559293, IPDQ60R022S7
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id24A
Drain Source On State Resistance0.02ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4V
Power Dissipation416W
No. of Pins22Pins
Operating Temperature Max150°C
Product RangeCoolMOS SJ S7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
24A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
12V
Power Dissipation
416W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
22Pins
Product Range
CoolMOS SJ S7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002