Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPLK60R1K5PFD7ATMA1
Order Code4382004RL
Product RangeCoolMOS PFD7 SJ Series
Also Known AsIPLK60R1K5PFD7, SP004748878
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY4.160 (CNY4.7008) |
500+ | CNY3.520 (CNY3.9776) |
1000+ | CNY2.700 (CNY3.051) |
5000+ | CNY2.680 (CNY3.0284) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY416.00 (CNY470.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPLK60R1K5PFD7ATMA1
Order Code4382004RL
Product RangeCoolMOS PFD7 SJ Series
Also Known AsIPLK60R1K5PFD7, SP004748878
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id3.8A
Drain Source On State Resistance1.5ohm
Transistor Case StyleThinPAK 5x6
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation25W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS PFD7 SJ Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3.8A
Transistor Case Style
ThinPAK 5x6
Rds(on) Test Voltage
10V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
CoolMOS PFD7 SJ Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for IPLK60R1K5PFD7ATMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003