Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPN65R1K5CEATMA1
Order Code2617457
Product RangeCoolMOS CE
Also Known AsIPN65R1K5CE, SP001461234
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN65R1K5CEATMA1
Order Code2617457
Product RangeCoolMOS CE
Also Known AsIPN65R1K5CE, SP001461234
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id5.2A
Drain Source On State Resistance1.35ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for IPN65R1K5CEATMA1
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.2A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
1.35ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245