Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP013N04NF2SAKMA1
Order Code4125839
Product RangeStrongIRFET 2 Series
Also Known AsSP005633186, IPP013N04NF2S
Technical Datasheet
69 In Stock
1,000 more incoming. You can reserve stock now
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.490 (CNY25.4137) |
| 10+ | CNY8.830 (CNY9.9779) |
| 100+ | CNY8.760 (CNY9.8988) |
| 500+ | CNY8.670 (CNY9.7971) |
| 1000+ | CNY8.590 (CNY9.7067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.49 (CNY25.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP013N04NF2SAKMA1
Order Code4125839
Product RangeStrongIRFET 2 Series
Also Known AsSP005633186, IPP013N04NF2S
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id197A
Drain Source On State Resistance1020µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.4V
Power Dissipation250W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET 2 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
197A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
250W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1020µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.4V
No. of Pins
3Pins
Product Range
StrongIRFET 2 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256