Print Page
246 In Stock
Need more?
56 Next business day delivery available(Shanghai stock)
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY11.360 (CNY12.8368) |
| 100+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY10.800 (CNY12.204) |
| 1000+ | CNY10.390 (CNY11.7407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.43 (CNY21.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP034N08N5AKSA1
Order Code3227651
Product RangeOptiMOS 5
Also Known AsIPP034N08N5, SP001227046
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id120A
Drain Source On State Resistance3000µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation167W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
167W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
3000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
OptiMOS 5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IPP034N08N5AKSA1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002