Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP600N25N3GXKSA1
Order Code2212879
Also Known AsIPP600N25N3 G, SP000677832
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.810 (CNY30.2953) |
| 10+ | CNY17.520 (CNY19.7976) |
| 100+ | CNY13.710 (CNY15.4923) |
| 500+ | CNY11.420 (CNY12.9046) |
| 1000+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.81 (CNY30.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP600N25N3GXKSA1
Order Code2212879
Also Known AsIPP600N25N3 G, SP000677832
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id25A
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation136W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPP600N25N3 G is a N-channel Power MOSFET produce based on OptiMOS™ leading benchmark technology. It is perfectly suited for synchronous rectification in 48V systems, DC-to-DC converters, uninterruptable power supplies (UPS) and inverters.
- Lowest Qg and Qgd
- World's lowest FOM, MSL 1 rated
- Highest efficiency
- Highest Power density
- Lowest board space consumption
- Minimal device paralleling required
- Environmentally friendly
- Easy-to-design-in products
- Ideal for high-frequency switching and synchronous rectification
- Qualified according to JEDEC for target application
- Halogen-free, Green device
Applications
Power Management, Motor Drive & Control, Industrial, Lighting, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
25A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
136W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003184