Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP60R180C7XKSA1
Order Code2726069
Product RangeCoolMOS C7
Also Known AsIPP60R180C7, SP001277624
Technical Datasheet
422 In Stock
Need more?
422 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.710 (CNY25.6623) |
| 10+ | CNY11.890 (CNY13.4357) |
| 100+ | CNY10.840 (CNY12.2492) |
| 500+ | CNY8.670 (CNY9.7971) |
| 1000+ | CNY8.320 (CNY9.4016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.71 (CNY25.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R180C7XKSA1
Order Code2726069
Product RangeCoolMOS C7
Also Known AsIPP60R180C7, SP001277624
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id13A
Drain Source On State Resistance0.155ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation68W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
13A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
68W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.155ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
CoolMOS C7
MSL
-
Technical Docs (2)
Alternatives for IPP60R180C7XKSA1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002