Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPQC65R017CFD7AXTMA1
Order Code4292669
Product RangeCoolMOS CFD7A SJ Series
Also Known AsIPQC65R017CFD7A, SP005567909
Your Part Number
Technical Datasheet
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.190 (CNY129.0347) |
| 5+ | CNY99.460 (CNY112.3898) |
| 10+ | CNY84.720 (CNY95.7336) |
| 50+ | CNY80.170 (CNY90.5921) |
| 100+ | CNY75.610 (CNY85.4393) |
| 250+ | CNY75.290 (CNY85.0777) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY114.19 (CNY129.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPQC65R017CFD7AXTMA1
Order Code4292669
Product RangeCoolMOS CFD7A SJ Series
Also Known AsIPQC65R017CFD7A, SP005567909
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id136A
Drain Source On State Resistance0.017ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation694W
No. of Pins22Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7A SJ Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
136A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
694W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.017ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
22Pins
Product Range
CoolMOS CFD7A SJ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021