Product Information
Product Overview
The IPS6041RPBF is a five terminal Intelligent Power Switch (IPS) for use in a high side configuration. It features short circuit, over-temperature, ESD protection, inductive load capability and diagnostic feedback. The output current is limited to the Him value. The current limitation is activated until the thermal protection acts. The over-temperature protection turns off the device if the junction temperature exceeds the Tshutdown value. It will automatically restart after the junction has cooled 7°C below the Tshutdown value. The reverse battery protection turns On the MOSFET. A diagnostic pin provides different voltage levels for each fault condition. The double level shifter circuitry will allow large offsets between the logic and load ground.
- Over-temperature shutdown (with auto-restart)
- Short-circuit protection (current limit)
- Reverse battery protection (turns On the MOSFET)
- Full diagnostic capability (short-circuit to battery)
- Active clamp
- Open load detection in on and off state
- Ground loss protection
- Logic ground isolated from power ground
Applications
Power Management
Technical Specifications
High Side
5.5V
0.11ohm
5Pins
Active High
-40°C
-
-
-
1Channels
7A
TO-252 (DPAK)
Yes
1Outputs
150°C
-
No SVHC (17-Dec-2015)
TO-252 (DPAK)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate