Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT007N06NATMA1
Order Code2480868
Also Known AsIPT007N06N, SP001100158
Your Part Number
Technical Datasheet
Packaging Options
6,272 In Stock
Need more?
6272 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY33.460 (CNY37.8098) |
| 50+ | CNY30.030 (CNY33.9339) |
| 100+ | CNY26.600 (CNY30.058) |
| 500+ | CNY25.960 (CNY29.3348) |
| 1000+ | CNY25.320 (CNY28.6116) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY167.30 (CNY189.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT007N06NATMA1
Order Code2480868
Also Known AsIPT007N06N, SP001100158
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id300A
Drain Source On State Resistance750µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation375W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IPT007N06N is a N-channel Power MOSFET optimized for high current applications. This new package is a perfect solution for high power applications where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required.
- Industry‘s lowest R DS(on)
- Highest current capability up to 300A
- Very low package parasitic and inductances
- Less paralleling and cooling required
- Highest system reliability
- Enabling very compact design
- 100% Avalanche tested
- Superior thermal resistance
- Qualified according to JEDEC for target applications
- Halogen-free, Green device
Applications
Power Management, Communications & Networking, Lighting, Automotive
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
300A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
750µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001436