Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT60T065S7XTMA1
Order Code4292675
Product RangeCoolMOS SJ S7 Series
Also Known AsIPT60T065S7, SP005737943
Your Part Number
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.900 (CNY40.567) |
| 10+ | CNY26.300 (CNY29.719) |
| 100+ | CNY25.930 (CNY29.3009) |
| 500+ | CNY25.560 (CNY28.8828) |
| 1000+ | CNY25.190 (CNY28.4647) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.90 (CNY40.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60T065S7XTMA1
Order Code4292675
Product RangeCoolMOS SJ S7 Series
Also Known AsIPT60T065S7, SP005737943
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id8A
Drain Source On State Resistance0.065ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4.5V
Power Dissipation167W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS SJ S7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Transistor Case Style
HSOF
Rds(on) Test Voltage
12V
Power Dissipation
167W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
CoolMOS SJ S7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021