Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT65R033G7XTMA1
Order Code2803402
Product RangeCoolMOS C7 Gold Series
Also Known AsIPT65R033G7, SP001456202
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT65R033G7XTMA1
Order Code2803402
Product RangeCoolMOS C7 Gold Series
Also Known AsIPT65R033G7, SP001456202
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id69A
Drain Source On State Resistance0.033ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation391W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7 Gold Series
Qualification-
Product Overview
IPT65R033G7XTMA1 is a 650V CoolMOS™ C7 Gold series (G7) SJ power device MOSFET. It is for the first time brings together the benefits of the CG OLD Cool MOS™ technology, 4pin Kelvin Source capability and the improved properties of the TOLL package to enable a possible SMD solution for high current topologies such as PFC up to 3KW. Potential applications include PFC stage and hard switching PWM stages e.g. Computing, Server, Telecom, UPS and Solar.
- C7 Gold technology enables best in class RDS(on) in smallest footprint
- Power dissipation is 391W (maximum, TC = 25°C)
- Gate threshold voltage is 3.5V (typ, VDS=VGS, ID=1.44mA, Tj=25°C)
- Fully qualified according to JEDEC for Industrial Applications
- Continuous drain current is 69A (maximum, TC=25°C)
- Drain-source on-state resistance is 0.029ohm (typ, VGS=10V, ID=28.9A, Tj=25°C)
- Gate resistance is 0.85ohm (f=1MHz, open drain, typ)
- Output capacitance is 80pF (typ, VGS=0V, VDS=400V, f=250KHz)
- Turn-on delay time is 20ns (VDD=400V, VGS=13V, ID=28.9A, RG=3.3ohm)
- PG-HSOF-8 package, operating junction temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
69A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
391W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.033ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
CoolMOS C7 Gold Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953