Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.260 (CNY151.7138) |
| 5+ | CNY126.290 (CNY142.7077) |
| 10+ | CNY118.320 (CNY133.7016) |
| 50+ | CNY108.710 (CNY122.8423) |
| 100+ | CNY99.080 (CNY111.9604) |
| 250+ | CNY97.100 (CNY109.723) |
Product Information
Product Overview
The IPW65R019C7 is a 650V N-channel CoolMOS™ Power MOSFET providing the world's lowest RDS (on) with low switching losses and efficiency improvements over the full load range. The new CoolMOS™ C7 series offers a ~50% reduction in turn-off losses (Eoss) compared to the CoolMOS™ CP, offering a GaN-like level of performance in PFC, TTF and other hard-switching topologies. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Reduced energy stored in output capacitance (Eoss)
- Lower gate charge
- Space-saving through reduction of parts
- Improved safety margin
- Lowest conduction losses
- Low switching losses
- Better light load efficiency
- Increasing power density
Applications
Communications & Networking, Computers & Computer Peripherals, Alternative Energy, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
75A
TO-247
10V
446W
150°C
-
No SVHC (21-Jan-2025)
650V
0.019ohm
Through Hole
3.5V
3Pins
-
-
Technical Docs (1)
Alternatives for IPW65R019C7FKSA1
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate