Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.320 (CNY24.0916) |
| 10+ | CNY18.130 (CNY20.4869) |
| 25+ | CNY16.370 (CNY18.4981) |
| 50+ | CNY16.150 (CNY18.2495) |
| 100+ | CNY15.920 (CNY17.9896) |
| 250+ | CNY15.620 (CNY17.6506) |
| 500+ | CNY15.390 (CNY17.3907) |
| 1000+ | CNY15.270 (CNY17.2551) |
Product Information
Product Overview
The IR2183SPBF is a high voltage high speed power MOSFET and IGBT Half-bridge Gate Driver with dependent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Tolerant to negative transient voltage DV/DT Immune
- Under-voltage lockout for both channels
- Matched propagation delay for both channels
- Lower DI/DT gate driver for better noise immunity
- Logic and power ground ±5V offset
Applications
Industrial, Consumer Electronics, Alternative Energy, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
1.9A
10V
-40°C
180ns
-
MSL 2 - 1 year
-
MOSFET
SOIC
Inverting, Non-Inverting
2.3A
20V
125°C
220ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate