Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF60DM206
Order Code2781110
Product RangeStrongIRFET Series
Also Known AsSP001561876
Technical Datasheet
8,190 In Stock
Need more?
8190 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.730 (CNY20.0349) |
| 10+ | CNY14.890 (CNY16.8257) |
| 100+ | CNY11.710 (CNY13.2323) |
| 500+ | CNY10.660 (CNY12.0458) |
| 1000+ | CNY9.250 (CNY10.4525) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.73 (CNY20.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF60DM206
Order Code2781110
Product RangeStrongIRFET Series
Also Known AsSP001561876
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id130A
Drain Source On State Resistance2900µohm
Transistor Case StyleDirectFET ME
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation96W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeStrongIRFET Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for IRF60DM206
1 Product Found
Product Overview
IRF60DM206 is a DirectFET® N-channel power MOSFET. Application includes brushed motor drive applications, BLDC motor drive applications, battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, resonant mode power supplies, OR-ing and redundant power switches, DC/DC and AC/DC converters, DC/AC inverters.
- Improved gate, avalanche and dynamic dv/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dv/dt and di/dt capability
- Drain-to-source breakdown voltage is 60V (Min, VGS = 0V, ID = 250µA, TJ = 25°C)
- Static drain-to-source on-resistance is 2.2mohm (typ, VGS = 10V, ID = 80A, TJ = 25°C)
- Continuous drain current, VGS at 10V is 130A (max, ID at TC = 25°C)
- Gate-to-source forward leakage is 100nA/-100nA (max, VGS = 20V/VGS = -20V, TC = 25°C)
- Internal gate resistance is 0.8ohm (typ, TC = 25°C)
- Turn-on delay time is 17ns (typ, VDD = 30V, TJ = 25°C)
- DirectFET® ME package, operating junction and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
130A
Transistor Case Style
DirectFET ME
Rds(on) Test Voltage
10V
Power Dissipation
96W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.7V
No. of Pins
8Pins
Product Range
StrongIRFET Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256