Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFB38N20DPBF
Order Code8657955
Also Known AsSP001556010
Your Part Number
Technical Datasheet
923 In Stock
Need more?
923 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.310 (CNY30.8603) |
| 10+ | CNY13.790 (CNY15.5827) |
| 100+ | CNY12.500 (CNY14.125) |
| 500+ | CNY10.160 (CNY11.4808) |
| 1000+ | CNY9.520 (CNY10.7576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.31 (CNY30.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFB38N20DPBF
Order Code8657955
Also Known AsSP001556010
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id44A
Drain Source On State Resistance0.054ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation320W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IRFB38N20DPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized capacitance including effective COSS to simplify design. It is suitable for high frequency DC-to-DC converters and plasma display panel.
- Fully characterized avalanche voltage and current
- Low gate-to-drain charge to reduce switching losses
Applications
Power Management, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
44A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
320W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.054ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608