Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.250 (CNY14.9725) |
| 10+ | CNY5.220 (CNY5.8986) |
| 100+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.520 (CNY5.1076) |
| 5000+ | CNY4.430 (CNY5.0059) |
Product Information
Product Overview
IRFB4019PBF is a digital audio MOSFET in a 3-pin TO-220AB package. This digital audio MOSFET is specifically designed for Class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery, and internal gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD, and EMI. Additional features of this MOSFET are 175°C operating junction temperature and repetitive avalanche capability. These features combine to make this MOSFET a highly efficient, robust, and reliable device for Class-D audio amplifier applications.
- Drain-to-source voltage is 150V
- Gate-to-source voltage is ±20V
- Continuous drain current is 17A VGS at 10V, Tc = 25°C
- Static drain-to-source on-resistance RDS(on) is 95mohm max
- Low QG and QSW for better THD and improved efficiency
- Low QRR for better THD and lower EMI
- Can deliver up to 200W per channel into 8ohm load in half-bridge configuration amplifier
- Operating temperature range from -55 to 175°C
Technical Specifications
N Channel
17A
TO-220AB
10V
80W
175°C
-
No SVHC (25-Jun-2025)
150V
0.095ohm
Through Hole
4.9V
3Pins
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate