Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFR7746TRPBF
Order Code2617410
Product RangeStrongIRFET HEXFET
Also Known AsSP001550084
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFR7746TRPBF
Order Code2617410
Product RangeStrongIRFET HEXFET
Also Known AsSP001550084
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id56A
Drain Source On State Resistance9500µohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation99W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET HEXFET
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
56A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
99W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
75V
Drain Source On State Resistance
9500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.7V
No. of Pins
3Pins
Product Range
StrongIRFET HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001