Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFS7430TRLPBF
Order Code2617414
Product RangeStrongIRFET HEXFET
Also Known AsSP001571706
Technical Datasheet
224 In Stock
Need more?
2 Delivery in 3-4 Business Days(Shanghai stock)
222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.040 (CNY24.9052) |
| 10+ | CNY12.260 (CNY13.8538) |
| 100+ | CNY10.250 (CNY11.5825) |
| 500+ | CNY10.240 (CNY11.5712) |
| 1000+ | CNY10.230 (CNY11.5599) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.04 (CNY24.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFS7430TRLPBF
Order Code2617414
Product RangeStrongIRFET HEXFET
Also Known AsSP001571706
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id195A
Drain Source On State Resistance1200µohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.9V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET HEXFET
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
195A
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.9V
No. of Pins
3Pins
Product Range
StrongIRFET HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IRFS7430TRLPBF
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001